Lascar WIRELESS ALERT-T Temperature Data Logger, WiFi
- RS Stock No.:
- 217-6280
- Distrelec Article No.:
- 302-52-017
- Mfr. Part No.:
- Wireless Alert T
- Manufacturer:
- Lascar
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-6280
- Distrelec Article No.:
- 302-52-017
- Mfr. Part No.:
- Wireless Alert T
- Manufacturer:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Data Logger | |
| Accuracy | ±1°C | |
| Model Number | WIRELESS ALERT-T | |
| Measurement Parameters | Temperature | |
| Number of Channels | 1 | |
| Interface Type | WiFi | |
| Data Logger Type | Temperature | |
| Power Source | Battery | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -18°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Length | 32mm | |
| Width | 22mm | |
| Height | 2.7in | |
| Hazardous Area Certification | No | |
| Resolution | 1 °C | |
| Maximum Measurement | 54 °C | |
| Battery Type | AAA | |
| Battery Life | 2year | |
| Alarm | Yes | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Data Logger | ||
Accuracy ±1°C | ||
Model Number WIRELESS ALERT-T | ||
Measurement Parameters Temperature | ||
Number of Channels 1 | ||
Interface Type WiFi | ||
Data Logger Type Temperature | ||
Power Source Battery | ||
IP Rating IP54 | ||
Minimum Operating Temperature -18°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Length 32mm | ||
Width 22mm | ||
Height 2.7in | ||
Hazardous Area Certification No | ||
Resolution 1 °C | ||
Maximum Measurement 54 °C | ||
Battery Type AAA | ||
Battery Life 2year | ||
Alarm Yes | ||
- COO (Country of Origin):
- GB
The Lascar Wireless Alert T is a battery operated temperature sensor, capable of measuring a temperature range of -18 to +54°C. Users can configure their device with high and low temperature limits, receiving instant warning of breaches with notifications sent straight to their email. This discrete device can be set up to monitor the temperature limits in a wide range of applications simply stick in place using the sticky pad included and leave to monitor.
Configurable high and low alarms
Flashing warning light
Wireless data logger
Long battery life
Temperature/humidity-controlled storage (e.g. food, drink and pharmaceuticals)
Used for Museums & heritage sites, Pet care, Building maintenance/facilities management, Vehicle storage, Hospitality (customer comfort), Sports/leisure
Comes with sticky pad for wall mounting
Wireless Alert TH, Wireless Alert TP, Wireless Alert DC also available with this range
Related links
- Lascar WA-PRO-T Temperature Data Logger, WiFi
- Lascar WA-PRO-T+ Temperature Data Logger, WiFi
- Lascar WIRELESS ALERT-TP Temperature Alert Data Logger, WiFi
- Lascar WA-PRO-THP+ Temperature & Humidity Data Logger, WiFi
- Lascar WA-PRO-THP Temperature & Humidity Data Logger, WiFi
- Lascar WIRELESS ALERT-TH Temperature & Humidity Data Logger, WiFi
- Lascar WA-PRO-TP Temperature Data Logger, WiFi
- Lascar WA-PRO-TC Temperature Data Logger, WiFi
