Lascar WIRELESS ALERT-TH Temperature & Humidity Data Logger, WiFi

This image is representative of the product range

Subtotal (1 unit)*

MYR285.82

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR285.82

*price indicative

RS Stock No.:
217-6281
Distrelec Article No.:
302-52-018
Mfr. Part No.:
WIRELESS ALERT-TH
Manufacturer:
Lascar
Find similar products by selecting one or more attributes.
Select all

Brand

Lascar

Product Type

Data Logger

Model Number

WIRELESS ALERT-TH

Accuracy

±1°C, ±1 °C

Measurement Parameters

Temperature, Humidity

Number of Channels

1

Interface Type

WiFi

Data Logger Type

Temperature & Humidity

Power Source

Battery

IP Rating

IP5X

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

55°C

Length

69mm

Hazardous Area Certification

No

Width

32mm

Standards/Approvals

No

Height

22mm

Display Type

LCD

Battery Type

AAA

Battery Life

2year

Alarm

Yes

Maximum Measurement

54 °C

COO (Country of Origin):
GB
The Lascar introducing the Wireless Alert TH is a battery powered temperature and humidity sensor which will send warning emails to the user as soon as your user set limits are reached. Capable of measuring temperatures between -18 to +54°C and a humidity range of 10 to 90%, the Wireless Alert TH is the perfect temperature and humidity solution for a range of applications.

Configure your own high and low alerts

Warning sent straight to your email with scheduled status reports

On-board flashing light indicator

Long battery life

Temperature/humidity-controlled storage (e.g. food, drink and pharmaceuticals)

Museums & heritage sites, Pet care, Building maintenance/facilities management, Vehicle storage, Hospitality (customer comfort), Sports/leisure

Wireless Alert TP , Wireless Alert DC , Wireless Alert T data loggers also available in this range

Comes with sticky pad for wall mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy