Lascar EL-SIE-2+ Temperature & Humidity Data Logger, USB
- RS Stock No.:
- 199-3852
- Distrelec Article No.:
- 302-15-796
- Mfr. Part No.:
- EL-SIE-2+
- Manufacturer:
- Lascar
Subtotal (1 unit)*
MYR534.26
FREE delivery for orders over RM 150.00
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR534.26 |
*price indicative
- RS Stock No.:
- 199-3852
- Distrelec Article No.:
- 302-15-796
- Mfr. Part No.:
- EL-SIE-2+
- Manufacturer:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Data Logger | |
| Model Number | EL-SIE-2+ | |
| Accuracy | ±0.2°C | |
| Measurement Parameters | Temperature, Humidity | |
| Number of Channels | 1 | |
| Interface Type | USB | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | Battery | |
| IP Rating | IP2X | |
| Minimum Operating Temperature | -18°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Length | 93mm | |
| Height | 17mm | |
| Width | 42mm | |
| Display Type | LCD | |
| Battery Type | AAA | |
| Battery Life | 1year | |
| Alarm | Yes | |
| Number of Readings per Channel | 500000 | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Data Logger | ||
Model Number EL-SIE-2+ | ||
Accuracy ±0.2°C | ||
Measurement Parameters Temperature, Humidity | ||
Number of Channels 1 | ||
Interface Type USB | ||
Data Logger Type Temperature & Humidity | ||
Power Source Battery | ||
IP Rating IP2X | ||
Minimum Operating Temperature -18°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Length 93mm | ||
Height 17mm | ||
Width 42mm | ||
Display Type LCD | ||
Battery Type AAA | ||
Battery Life 1year | ||
Alarm Yes | ||
Number of Readings per Channel 500000 | ||
High-Accuracy Temperature and Humidity USB Data Logger
The EL-SIE-2+ is a high accuracy temperature and USB data logger, perfect for monitoring the environment you live and work in. Lascar's EL-SIE-2+ couldn't be easier to use, with nothing to install on your PC or Mac and a simple configuration process, your device can be ready to go in no time at all. Configure your device to your own specification setting alarms with functionality including cumulative alarms and pre alarms, a delay before alarm triggering and an alarm hold option.
Once you have finished logging, simply plug your device straight into your PC or Mac, search for the EasyLog software. All your recorded data can then be downloaded to your computer or uploaded to an EasyLog Cloud account for secure storage and powerful analysis.
Features and Benefits
-18 to +55°C (-0.4 to +131°F) temperature measurement range
0 to 100%RH humidity measurement range
Stores over 1,000,000 readings (As per spec table)
No software to install - configure using your normal web browser
Use with a PC or Mac
Display shows current, maximum and minimum readings
Status and alarm indicators
On-board alarm sounder
Data can be uploaded to the EasyLog Cloud
Applications
Facilities Management
Housing and Business Premises
Outside Environmental Data
Agriculture and Horticulture
Veterinary and Animal Welfare
Museums and Exhibitions
Note
This product is supplied with a bracket for secure wall mounting.
Related links
- Lascar EL-USB-2+ Temperature & Humidity Data Logger, USB
- Lascar EL-USB-2 Temperature & Humidity Data Logger, USB
- Lascar EL-USB-2-LCD Temperature & Humidity Data Logger, USB
- Lascar EL-USB-2-LCD+ Temperature & Humidity Data Logger, USB
- Lascar EL-21CFR-2-LCD+ Temperature & Humidity Data Logger, USB
- Lascar EL-21CFR-2-LCD Temperature & Humidity Data Logger, USB
- RS PRO PRO-USB-2 Temperature & Humidity Data Logger, USB
- Lascar EL-SP2-TH Temperature & Humidity Data Logger, USB
