Fluke 1732/INTL Three Phase Power Energy Monitor & Logger, USB Mini-Port, WiFi, Bluetooth, USB
- RS Stock No.:
- 134-7347
- Mfr. Part No.:
- FLUKE 1732/INTL
- Manufacturer:
- Fluke
- RS Stock No.:
- 134-7347
- Mfr. Part No.:
- FLUKE 1732/INTL
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Energy Monitor & Logger | |
| Model Number | 1732/INTL | |
| Accuracy | ± (0.2 % + 0.01 %) | |
| Measurement Parameters | Current, THD Current, Voltage, THD Voltage, Frequency | |
| Interface Type | USB Mini-Port, WiFi, Bluetooth, USB | |
| Data Logger Type | Three Phase Power | |
| Power Source | Battery | |
| IP Rating | IP50 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN50160, IEC 61000-4-7, IEC 61000-4-30 Class S, IEC62586-1, IEEE 519, IEEE 1459 | |
| Width | 55mm | |
| Height | 198mm | |
| Length | 167mm | |
| Resolution | 16 bit | |
| Display Type | LCD | |
| Alarm | No | |
| Maximum Measurement | 500 V | |
| Minimum Measurement | 100 V | |
| Battery Type | Li-ion Rechargeable Battery | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Energy Monitor & Logger | ||
Model Number 1732/INTL | ||
Accuracy ± (0.2 % + 0.01 %) | ||
Measurement Parameters Current, THD Current, Voltage, THD Voltage, Frequency | ||
Interface Type USB Mini-Port, WiFi, Bluetooth, USB | ||
Data Logger Type Three Phase Power | ||
Power Source Battery | ||
IP Rating IP50 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN50160, IEC 61000-4-7, IEC 61000-4-30 Class S, IEC62586-1, IEEE 519, IEEE 1459 | ||
Width 55mm | ||
Height 198mm | ||
Length 167mm | ||
Resolution 16 bit | ||
Display Type LCD | ||
Alarm No | ||
Maximum Measurement 500 V | ||
Minimum Measurement 100 V | ||
Battery Type Li-ion Rechargeable Battery | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Fluke Energy Monitor & Logger, ±(0.2%+0.01%) Accuracy, 500V Maximum Measurement - FLUKE 1732/INTL
Features & Benefits
• 16-bit synchronous sampling for high-fidelity waveform capture
• Measures THD on voltage and current to assess distortion
• Battery powered Li‑Ion operation for up to 5.5 hours
• WiFi, Bluetooth and USB connectivity for remote data retrieval
• IEC 61000-4-30 Class S compliance for rigorous power quality logging
**Applications**
• Ideal for power factor and Peak demand analysis in industrial sites
• Used for comparative energy assessments before and after retrofits
• Can be used with wireless modules to log temperature or pressure
• Used with facility WiFi to share data with mobile teams
How does the instrument handle simultaneous measurements from other wireless tools?
What input ranges and circuit types are supported for measurement?
How long can logging persist before memory limits are reached?
What protections are provided for use at service entrances?
What sampling and bandwidth specifications support power quality analysis?
Note
Related links
- Fluke 1732/EUS Three Phase Power Energy Monitor & Logger USB Mini-Port Bluetooth
- Fluke 1732/B Three Phase Power Energy Monitor & Logger USB WiFi
- Fluke 1734/INTL Three Phase Power Energy Monitor & Logger USB Mini-Port WiFi
- Fluke 1734/EUS Three Phase Power Energy Monitor & Logger USB Bluetooth
- Fluke 1734/B Three Phase Power Energy Monitor & Logger USB WiFi
- Fluke 1736 Three Phase Power Energy Monitor & Logger Bluetooth 4 Channel
- Fluke 1736 Three Phase Power Energy Monitor & Logger USB 4 Channel
- FLIR FLIR E96 WiFi USB 2.0 Thermal Imaging Camera, 1500 °C 640 x 480 pixel Detector Resolution

