- RS Stock No.:
- 686-2071
- Mfr. Part No.:
- U2653A
- Manufacturer:
- Keysight Technologies
Temporarily out of stock - back order for despatch 20/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR4,711.31
Units | Per Unit |
1 + | MYR4,711.31 |
- RS Stock No.:
- 686-2071
- Mfr. Part No.:
- U2653A
- Manufacturer:
- Keysight Technologies
Legislation and Compliance
RoHS Status: Exempt
Product Details
U2100A Series USB Standalone and U2600A Series USB Modular Isolated Digital Input
High input/output voltage range meets demanding requirements for industrial applications such as driving relays and actuators. Limit applications include industrial control and automation, isolated data communication, logic level interface and laboratory automation. All models are highly reliable and excellent quality.
Features and Benefits
32 opto-isolated lines and up to 24V voltage range (U2100A series)
64 opto-isolated lines and up to 35V voltage range (U2600A series)
Isolation voltage up to 1500Vrms (U2100A) and 1250Vrms (U2600A)
Supports SCPI
Compatible with wide range of Application Development Environments
64 opto-isolated lines and up to 35V voltage range (U2600A series)
Isolation voltage up to 1500Vrms (U2100A) and 1250Vrms (U2600A)
Supports SCPI
Compatible with wide range of Application Development Environments
What is data acquisition?
Data acquisition is an activity which samples signals, measuring physical conditions. With this unit, the results are then converted into digital values. Data is then logged on a USB or another type of storage device for the comparison of results. To explain it in its simplest terms, measuring the temperature of the concrete outside during summer with a simple device, would be classed as data acquisition.
Note
Supplied with
AC/DC power adaptor, power cord, USB extension cable, L-mount kit (for use with moular products chassis 686-2075), Quick Start Guide, Measurement Manager, USB Modular Products Reference CD-ROM, Automation-Ready CD-ROM, Certificate of Calibration
Keysight USB Data Acquisition (DAQ)
The Keysight USB Data Acquisition (DAQ) family offers the choice and flexibility to create standalone or modular solutions that expand and evolve according to test requirements.
Specifications
Attribute | Value |
---|---|
Accessory Type | USB Digital I/O Module |
For Use With | Data Logger |