Keysight Technologies U2761A Function Generator, 1μHz Min, 20MHz Max, FM Modulation, Variable Sweep
- RS Stock No.:
- 686-2090
- Mfr. Part No.:
- U2761A
- Manufacturer:
- Keysight Technologies
This image is representative of the product range
- RS Stock No.:
- 686-2090
- Mfr. Part No.:
- U2761A
- Manufacturer:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Digital Frequency | Yes | |
| Minimum Frequency Range Sinewave | 1µHz | |
| Maximum Frequency Range Sinewave | 20MHz | |
| Maximum Frequency Range Square Pulse and Arbitrary Waveform | 5 MHz, 20 MHz, 200 kHz | |
| Minimum Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz, 500 μHz | |
| Maximum Frequency Range Triangle/Saw | 200kHz | |
| Minimum Frequency Range Triangle/Saw | 1µHz | |
| Digital Amplitude and Offset | Yes | |
| Internal Linear and Log Sweep | Yes | |
| Variable Sweep | Yes | |
| Internal and External Amplitude Modulation | Yes | |
| FM Modulation | Yes | |
| Weight | 476g | |
| Operating Temperature Range | 0 → +50 °C | |
| Input Impedance | 10 kΩ | |
| Height | 25mm | |
| Minimum Operating Temperature | 0°C | |
| Interface Type | USB | |
| Width | 105mm | |
| Length | 175mm | |
| Output Impedance | 50Ω | |
| Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz → 20 MHz, 1 μHz → 200 kHz, 500 μHz → 5 MHz | |
| Dimensions | 175 x 105 x 25mm | |
| Plug Type | Type G - British 3-pin | |
| Maximum Operating Temperature | +50°C | |
| Output Amplitude | 632mV Pk-Pk | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Digital Frequency Yes | ||
Minimum Frequency Range Sinewave 1µHz | ||
Maximum Frequency Range Sinewave 20MHz | ||
Maximum Frequency Range Square Pulse and Arbitrary Waveform 5 MHz, 20 MHz, 200 kHz | ||
Minimum Frequency Range Square Pulse and Arbitrary Waveform 1 μHz, 500 μHz | ||
Maximum Frequency Range Triangle/Saw 200kHz | ||
Minimum Frequency Range Triangle/Saw 1µHz | ||
Digital Amplitude and Offset Yes | ||
Internal Linear and Log Sweep Yes | ||
Variable Sweep Yes | ||
Internal and External Amplitude Modulation Yes | ||
FM Modulation Yes | ||
Weight 476g | ||
Operating Temperature Range 0 → +50 °C | ||
Input Impedance 10 kΩ | ||
Height 25mm | ||
Minimum Operating Temperature 0°C | ||
Interface Type USB | ||
Width 105mm | ||
Length 175mm | ||
Output Impedance 50Ω | ||
Frequency Range Square Pulse and Arbitrary Waveform 1 μHz → 20 MHz, 1 μHz → 200 kHz, 500 μHz → 5 MHz | ||
Dimensions 175 x 105 x 25mm | ||
Plug Type Type G - British 3-pin | ||
Maximum Operating Temperature +50°C | ||
Output Amplitude 632mV Pk-Pk | ||
RoHS Status: Exempt
Internal modulation capability simplifies test setup