Keysight Technologies U2781A USB Data Acquisition, USB 2.0

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
686-2075
Mfr. Part No.:
U2781A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

USB Data Acquisition

Connectivity

USB 2.0

Power Source

Mains

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Height

197mm

Width

197mm

Length

270mm

Standards/Approvals

No

Weight

3.7kg

Model Number

U2781A

RoHS Status: Exempt

Keysight Technologies USB Modular Product Chassis, Hot-Swappable, USB 2.0 Connectivity - U2781A


Ramp up the measuring capacity of your equipment monitoring systems with this USB modular product chassis from Keysight Technologies. It's designed to house up to six devices at the same time, including data acquisition systems, oscilloscopes and multimeters, enabling quick and easy intercommunication. For high-density data logging, it lets you expand your system to up to 384 channels. An integrated simultaneous synchronisation interface creates a master-slave working system that puts all connected components on the same page, so you can measure multiple parameters without a hitch.

Features & Benefits


• Two in-built fans prevent overheating to ensure optimal performance

• Integrated temperature sensor helps you keep tabs on internal thermal conditions

• Wide operating temperature range of 0°C to +55°C for use in demanding conditions

• Compatible with Windows operating systems for easy data monitoring and diagnostics

Applications


• Production and manufacturing industry

• Electronics laboratories

• Measurement and instrumentation

How efficient is this chassis?


This chassis has an efficiency of 75%, so it won't lose a lot of energy to heat. This means it won't get in the way of your productivity.

Related links