Keysight Technologies DAQ973SB Data Acquisition 6-Channel, USB, LAN, GPIB, 80 sps, 6.5 Digits
- RS Stock No.:
- 283-7803
- Distrelec Article No.:
- 304-07-741
- Mfr. Part No.:
- DAQ973SB
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
MYR27,983.96
FREE delivery for orders over RM 150.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR27,983.96 |
*price indicative
- RS Stock No.:
- 283-7803
- Distrelec Article No.:
- 304-07-741
- Mfr. Part No.:
- DAQ973SB
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Data Acquisition | |
| Sampling Rate | 80sps | |
| Number of Channels | 6 | |
| Resolution | 6.5 Digits | |
| Connectivity | USB, LAN, GPIB | |
| Standards/Approvals | No | |
| Model Number | DAQ973SB | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Data Acquisition | ||
Sampling Rate 80sps | ||
Number of Channels 6 | ||
Resolution 6.5 Digits | ||
Connectivity USB, LAN, GPIB | ||
Standards/Approvals No | ||
Model Number DAQ973SB | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Better Multiplexer Bundle offer includes a DAQ973A three-slot data acquisition mainframe, two 20-channel DAQM903A Actuator / GP switch modules, and one 20-channel DAQM901A multiplexer module. this bundle provides 2- and 4-wire scanning, 300 V switching, 60 channels of multiplexer switches.
3 slot mainframe with USB, LAN, and GPIB
built in thermocouple reference junction
built in signal conditioning to measure thermocouples, RTDs and thermistors
Note
Manufacturers Warranty
Related links
- Teledyne LeCroy T3DAQ1-16 Data Acquisition Switch Unit 16-Channel 6.5 Digits
- RS PRO Data Acquisition System 20-Channel 6.5 Digits
- BK Precision DAQ3120 Data Acquisition System 120-Channel USB, 6.5 digit
- Keysight Technologies U2651A USB Data Acquisition 8-Channel 32 bit
- Keysight Technologies E5810B Data Acquisition 16-Channel 1.2 Msps
- Keysight Technologies U2355A USB Data Acquisition 64-Channel 250 ksps, 16 bit
- Keysight Technologies DAQ973A Data Acquisition 3-Channel 800 ksps, 22 bit
- Keysight Technologies DAQ970A Data Acquisition System 120-Channel 22 bit
