TE Connectivity Rogowski Coil for Use with Measuring devices
- RS Stock No.:
- 841-680
- Mfr. Part No.:
- 2548323-1
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,309.58
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,309.58 |
*price indicative
- RS Stock No.:
- 841-680
- Mfr. Part No.:
- 2548323-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Rogowski Coil | |
| Product Type | Current Transducer | |
| For Use With | Measuring devices | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Rogowski Coil | ||
Product Type Current Transducer | ||
For Use With Measuring devices | ||
- COO (Country of Origin):
- FR
The TE Connectivity flexible current transducer offers exceptional measurement capabilities through a Rogowski principle, designed to cater to specific applications where traditional transducers are unsuitable due to constraints in size or weight.
Allows for currents up to several kA with high linearity
Built-in integrator provides direct conditioned output, eliminating external equipment
High degree of rejection to external magnetic fields for stable measurements
Lightweight design facilitates easy installation on large conductors
Related links
- TE Connectivity Rogowski Coil for Use with Measuring devices
- TE Connectivity Rogowski Coil for Use with Portable devices
- TE Connectivity Rogowski Coil for Use with SN51
- TE Connectivity Rogowski Coil for Use with DC ripple measurement
- Fluke Rogowski Coil for Use with Fluke 1730 Energy Logger
- Phoenix Contact Rogowski Coil for Use with Rails And Power Lines
- Phoenix Contact Rogowski Coil for Use with Measures the Ac Current Of Rails And Power Lines
- Ersa, 0DTM1 Series Sensor Head for Use with Temperature Measuring Devices
