Digilent Data Acquisition 64-Channel, USB, 1 ksps, 16
- RS Stock No.:
- 698-064
- Mfr. Part No.:
- 6069-410-187
- Manufacturer:
- Digilent
N
This image is representative of the product range
Subtotal (1 unit)*
MYR8,537.31
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,537.31 |
*price indicative
- RS Stock No.:
- 698-064
- Mfr. Part No.:
- 6069-410-187
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | Data Acquisition | |
| Sampling Rate | 1ksps | |
| Number of Channels | 64 | |
| Resolution | 16 | |
| Connectivity | USB | |
| Power Source | USB | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Data Acquisition | ||
Sampling Rate 1ksps | ||
Number of Channels 64 | ||
Resolution 16 | ||
Connectivity USB | ||
Power Source USB | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- HU
The Digilent High-Channel Multifunction USB DAQ Device is a powerful data acquisition system designed for applications requiring large channel counts, high-speed sampling, and versatile I/O capabilities. With support for both voltage and thermocouple measurements, it is Ideal for laboratory, industrial, and research environments where scalability and precision are critical.
High channel density for large-scale measurement setups
Thermocouple support adds flexibility for temperature monitoring applications
Fast sampling (1 MS/s) ensures accurate capture of dynamic signals
Integrated analogue outputs and digital I/O make it a multifunction platform
Portable and easy to integrate with USB-only power
Related links
- Digilent Data Acquisition 16-Channel 1 ksps, 16
- Digilent USB-2637 Data Acquisition 4-Channel 1 ksps, 16 bit
- Digilent USB-2416-4AO Multifunctional Product 32-Channel 1 ksps, 24
- Keysight Technologies U2355A USB Data Acquisition 64-Channel 250 ksps, 16 bit
- Digilent 6069-410-167 USB Data Acquisition 8-Channel 400 ksps, 16 bit
- Digilent 6069-410-100 USB Data Acquisition 8-Channel 100 ksps, 16 bit
- Digilent USB-3102 Data Acquisition 4-Channel 100 ksps, 16 bit
- Digilent MCC USB-1608GX-2AO Data Acquisition 16-Channel 500 ksps, 16 bit
