Digilent USB-2416-4AO Multifunctional Product 32-Channel, USB, 1 ksps, 24

N

Subtotal (1 unit)*

MYR8,208.81

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,208.81

*price indicative

RS Stock No.:
698-055
Mfr. Part No.:
6069-410-023
Manufacturer:
Digilent
Find similar products by selecting one or more attributes.
Select all

Brand

Digilent

Product Type

Multifunctional Product

Sampling Rate

1ksps

Resolution

24

Number of Channels

32

Connectivity

USB

Power Source

USB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Width

100mm

Length

146mm

Standards/Approvals

RoHS

Model Number

USB-2416-4AO

COO (Country of Origin):
HU
The Digilent Expandable Thermocouple and Voltage Measurement USB DAQ Device is a versatile data acquisition solution designed for higher channel count applications. It supports both voltage and thermocouple measurements with precision, making it Ideal for laboratory, industrial, and research environments. With expandable analogue and digital I/O, Plus counter functions, it offers flexibility for complex measurement setups.

Provides 32 single ended or 16 differential 24 bit analogue inputs for voltage and thermocouple measurements

Operates at a sample rate of 1 kS per second for stable data acquisition

Includes four analogue outputs eight digital I O channels and two counter inputs

Expandable with AI EXP32 module adding 32 single ended or 16 differential analogue inputs and 16 digital I O

Designed for higher channel count applications requiring flexible analogue and digital measurement capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy