Digilent DT9837A Data Acquisition 4-Channel, USB, 52.7 ksps, 24 bit
- RS Stock No.:
- 278-2747
- Distrelec Article No.:
- 303-68-537
- Mfr. Part No.:
- 6069-410-041
- Manufacturer:
- Digilent
Subtotal (1 unit)*
MYR10,399.61
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,399.61 |
*price indicative
- RS Stock No.:
- 278-2747
- Distrelec Article No.:
- 303-68-537
- Mfr. Part No.:
- 6069-410-041
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | Data Acquisition | |
| Sampling Rate | 52.7ksps | |
| Number of Channels | 4 | |
| Resolution | 24 bit | |
| Connectivity | USB | |
| Power Source | USB | |
| Standards/Approvals | No | |
| Model Number | DT9837A | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Data Acquisition | ||
Sampling Rate 52.7ksps | ||
Number of Channels 4 | ||
Resolution 24 bit | ||
Connectivity USB | ||
Power Source USB | ||
Standards/Approvals No | ||
Model Number DT9837A | ||
- COO (Country of Origin):
- HU
The Digilent DT9837 series high-accuracy dynamic signal acquisition modules are ideal for portable noise, vibration, and acoustic measurements. Four 24-bit IEPE sensor inputs are synchronized with a tachometer input to provide data streams that are matched in time, for field and laboratory use. These rugged, compact modules are USB powered, making them ideal for portable measurement applications.
Runs on USB power ideal for portable applications
Up to 105.4 kS/s sample rate per channel
BNC connectors for all models
Related links
- Digilent USB-2404-UI Data Acquisition 4-Channel 100 ksps, 24 bit
- Digilent USB-2408-2AO Data Acquisition 2-Channel 1 ksps, 24 bit
- Digilent USB-2637 Data Acquisition 4-Channel 1 ksps, 16 bit
- Digilent USB-3102 Data Acquisition 4-Channel 100 ksps, 16 bit
- Digilent MCC USB-234 Data Acquisition 4-Channel 100 ksps, 16 bit
- Digilent USB-CTR04 Data Acquisition 4-Channel 32 bit
- Digilent E-TC Data Acquisition 8-Channel 4 sps, 24 bit
- Digilent MCC USB-TEMP-AI Data Acquisition 8-Channel 2 sps, 24 bit
