Graphtec Data Acquisition for Use with GL Series Humidity Sensor
- RS Stock No.:
- 217-234
- Mfr. Part No.:
- B-530
- Manufacturer:
- Graphtec
Subtotal (1 unit)*
MYR1,581.63
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,581.63 |
*price indicative
- RS Stock No.:
- 217-234
- Mfr. Part No.:
- B-530
- Manufacturer:
- Graphtec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Graphtec | |
| Product Type | Data Acquisition | |
| Accessory Type | Humidity Sensor | |
| For Use With | GL Series | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Graphtec | ||
Product Type Data Acquisition | ||
Accessory Type Humidity Sensor | ||
For Use With GL Series | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- Graphtec Data Acquisition for Use with GL Series Terminal
- Graphtec Data Acquisition for Use with GL Series Resistor
- Graphtec Data Acquisition for Use with GL Series Cable
- Graphtec Data Acquisition for Use with GL Series Wireless Lan
- Graphtec Data Acquisition for Use with GL Series Thermocouple
- Schneider Electric Modicon M171/M172 Series Humidity Sensor +/- 3 % RH
- Sensirion SHT3x Series Surface Mount ±2 %RH 8-Pin
- Honeywell Technologies HIH Series Digital Output Temperature & Humidity Sensor Serial-I2C,
