JAE, D-Sub Series, Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 18 AWG

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

MYR224.00

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
100 - 400MYR2.24MYR224.00-
500 - 900MYR2.173MYR217.302%
1000 - 2400MYR2.105MYR210.506%
2500 - 4900MYR2.061MYR206.107%
5000 +MYR2.016MYR201.6010%

*price indicative

RS Stock No.:
175-6363
Mfr. Part No.:
D*C-20-18S-PKG100
Manufacturer:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Gender

Female

Product Type

D-Sub Connector Contact

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Current

5A

Contact Type

Socket

Maximum Contact Resistance

2.7mΩ

Minimum Wire Size mm²

0.32mm²

Maximum Wire Size mm²

0.81mm²

Series

D-Sub

Termination Type

Crimp

Length

13.4mm

Standards/Approvals

No

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

22AWG

COO (Country of Origin):
JP
Compact, rectangular connector

Supports various connections

D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.

Anti-reverse insertion structure

Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.

5 types of shell sizes

Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.

Combination of pin type and socket type

Various accessories

Various accessories including cable clamp and stationary parts for mating can be shared for use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy