Deltron Connectors, SX1 Series, Female Socket D Sub Contact, Gold 24 AWG
- RS Stock No.:
- 841-919
- Mfr. Part No.:
- SX1-AWG-20-24-CRIMP/2
- Manufacturer:
- Deltron Connectors
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
MYR113.22
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | MYR113.22 | MYR5.661 |
| 5 + | MYR104.18 | MYR5.209 |
*price indicative
- RS Stock No.:
- 841-919
- Mfr. Part No.:
- SX1-AWG-20-24-CRIMP/2
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D Sub Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Current | 5A | |
| Contact Plating | Gold | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Wire Size mm² | 0.23mm² | |
| Maximum Wire Size mm² | 0.56mm² | |
| Series | SX1 | |
| Length | 14.35mm | |
| Termination Type | Socket | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size AWG | 24AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D Sub Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Current 5A | ||
Contact Plating Gold | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Wire Size mm² 0.23mm² | ||
Maximum Wire Size mm² 0.56mm² | ||
Series SX1 | ||
Length 14.35mm | ||
Termination Type Socket | ||
Standards/Approvals RoHS | ||
Maximum Wire Size AWG 24AWG | ||
Minimum Wire Size AWG 20AWG | ||
- COO (Country of Origin):
- CH
The Deltron Connectors connector is designed to ensure reliable electrical connections while maintaining compliance with RoHS standards. This component is Ideal for various industrial applications requiring robust connection solutions.
RoHS compliant, ensuring environmental safety
Precision dimensions are available in mm for accurate fitting
Featuring Durable CuZn38Pb2 material for enhanced longevity
Includes a gold plating of 1.3 μm for excellent conductivity
Related links
- Deltron Connectors Male Crimp D Sub Contact, Gold 24 AWG
- HARTING Female Crimp D-Sub Connector Coaxial Contact, Gold 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- Amphenol Communications Solutions size 20-24 AWG Male Crimp D-Sub Connector Contact, Gold over Nickel
- TE Connectivity AMP Series Female Socket Contact 20 AWG Max
- HARTING Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- JAE Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 24 AWG
