Deltron Connectors, PX1 Series, Male Crimp D Sub Contact, Gold 24 AWG

N
Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

MYR73.62

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
1 - 4MYR73.62MYR3.681
5 +MYR67.76MYR3.388

*price indicative

RS Stock No.:
841-917
Mfr. Part No.:
PX1-AWG-20-24-CRIMP/2
Manufacturer:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Product Type

D Sub Contact

Gender

Male

Contact Material

Copper Alloy

Current

5A

Contact Plating

Gold

Maximum Contact Resistance

10mΩ

Minimum Wire Size mm²

0.23mm²

Maximum Wire Size mm²

0.56mm²

Series

PX1

Length

14.65mm

Termination Type

Crimp

Standards/Approvals

RoHS

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

24AWG

COO (Country of Origin):
CH
The Deltron Connectors connector offers reliable electrical connectivity with a robust design. Its primary function is to ensure efficient signal transfer in a variety of applications, tailored for demanding environments.

Features a Durable construction to withstand high-stress conditions

Designed for efficient electrical connections that reduce signal loss

Supports a wide temperature range for versatile use in different environments

Offers straightforward installation for enhanced convenience and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy