Wurth Elektronik 618 25 Way Straight Through Hole D-Sub Connector Female

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

MYR16.08

Add to Basket
Select or type quantity
In Stock
  • Plus 110 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 12MYR16.08-
13 - 24MYR14.957%
25 +MYR13.8214%

*price indicative

RS Stock No.:
771-8304
Distrelec Article No.:
303-87-636
Mfr. Part No.:
61802525123
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

D-Sub Connector

Number of Contacts

25

Orientation

Straight

Current

3A

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

Housing Material

Steel

Voltage

125V

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Contact Plating

Gold

Contact Material

Copper Alloy

Series

618

WR-DSUB PCB Mount D-Sub Connectors


WR-DSUB series PCB, through hole mount D-sub pin header and socket connectors with 3mm diameter mounting holes. These d-sub PCB mount plug and socket connectors have a white UL94-V0 PBT insulator with a steel tin plated shell. The contacts for these WR-DSUB series d-sub PCB plug and socket connectors are made from copper alloy with gold plating.

Wurth - D-Sub Connectors


A range of Wurth D-Sub connectors.

Note

For mating products see stock numbers 771-8256, 771-8278, 7718290, 771-8329, 771-8335 and 771-8240, 771-8262, 771-8284, 771-8307, 771-8313 typically

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy