JAE 25 Way Right Angle Through Hole D-Sub Connector Female
- RS Stock No.:
- 605-8623
- Mfr. Part No.:
- DBLC-J25SAF-10L6E
- Manufacturer:
- JAE
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR32.06
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
- Plus 1 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR32.06 |
| 25 + | MYR31.39 |
*price indicative
- RS Stock No.:
- 605-8623
- Mfr. Part No.:
- DBLC-J25SAF-10L6E
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- JAE 25 Way Right Angle Through Hole D-Sub Connector Female
- JAE 25 Way Right Angle Through Hole D-Sub Connector Male
- JAE D-Sub 25 Way Right Angle Through Hole D-Sub Connector, with Screw Female
- JAE D-Sub 25 Way Right Angle Through Hole D-Sub Connector, with M2.6 Screw Female
- JAE 25 Way Straight Cable D-Sub Connector Female
- JAE 25 Way Straight Panel Mount D-Sub Connector Female
- JAE 9 Way Right Angle Through Hole D-Sub Connector Female
- JAE 15 Way Right Angle Through Hole D-Sub Connector Female
