JAE D-Sub 25 Way Right Angle Through Hole D-Sub Connector, with M2.6 Screw Female
- RS Stock No.:
- 175-6395
- Mfr. Part No.:
- DBLC-J25SAF-10L9E
- Manufacturer:
- JAE
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR30.77
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | MYR30.77 | - |
| 25 - 49 | MYR30.14 | 2% |
| 50 - 99 | MYR29.21 | 5% |
| 100 - 249 | MYR28.51 | 7% |
| 250 + | MYR27.90 | 9% |
*price indicative
- RS Stock No.:
- 175-6395
- Mfr. Part No.:
- DBLC-J25SAF-10L9E
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Mounting Hardware | M2.6 Screw | |
| D-Sub Shell Size | B | |
| Housing Material | PBT | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Series | D-Sub | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Mounting Hardware M2.6 Screw | ||
D-Sub Shell Size B | ||
Housing Material PBT | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel | ||
Series D-Sub | ||
- COO (Country of Origin):
- CN
Compact, rectangular connector
Supports various connections
D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.
Anti-reverse insertion structure
Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.
5 types of shell sizes
Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.
Combination of pin type and socket type
Various accessories
Various accessories including cable clamp and stationary parts for mating can be shared for use.
Related links
- JAE D-Sub 25 Way Right Angle Through Hole D-Sub Connector, with Screw Female
- JAE D-Sub 15 Way Right Angle Through Hole D-Sub Connector, with Screw Female
- JAE 25 Way Right Angle Through Hole D-Sub Connector Female
- JAE D-Sub 25 Way Straight Through Hole D-Sub Connector Female
- JAE D-Sub 25 Way Straight Cable D-Sub Connector Female
- JAE D-Sub 25 Way Straight Cable D-Sub Connector Male
- JAE D-Sub 25 Way Straight Through Hole D-Sub Connector Male
- JAE D-Sub 9 Way Right Angle Through Hole D-Sub Connector, with #4-40 UNC Screw Female
