JAE 9 Way Straight Cable D-Sub Connector Female
- RS Stock No.:
- 525-2357
- Mfr. Part No.:
- DEU-9SF-F0
- Manufacturer:
- JAE
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
MYR14.29
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | MYR14.29 | - |
| 25 + | MYR13.76 | 3% |
*price indicative
- RS Stock No.:
- 525-2357
- Mfr. Part No.:
- DEU-9SF-F0
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Housing Material | Steel | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Housing Material Steel | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper | ||
Contact Plating Gold | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- JAE 9 Way Straight Cable D-Sub Connector
- JAE D-Sub 9 Way Straight Cable D-Sub Connector Female
- JAE 9 Way Straight Panel Mount D-Sub Connector Female
- JAE 9 Way Straight Cable D-Sub Connector Male
- JAE 25 Way Straight Cable D-Sub Connector Female
- JAE 15 Way Straight Cable D-Sub Connector Female
- JAE 9 Way Right Angle Through Hole D-Sub Connector Female
- JAE D-Sub 9 Way Straight Cable D-Sub Connector Male
