JAE 9 Way Straight Panel Mount D-Sub Connector Female
- RS Stock No.:
- 525-2278
- Mfr. Part No.:
- DE-9SF-N
- Manufacturer:
- JAE
Get a bulk buy discount
Add 25 more to save MYR37.75
View bulk pricing optionsSubtotal (1 unit)*
MYR31.52
FREE delivery for orders over RM 150.00
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | MYR31.52 | - |
| 25 + | MYR30.01 | MYR37.75 |
*price indicative
- RS Stock No.:
- 525-2278
- Mfr. Part No.:
- DE-9SF-N
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | E | |
| Housing Material | Steel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size E | ||
Housing Material Steel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- JAE 9 Way Straight Cable D-Sub Connector Male
- JAE 9 Way Straight Cable D-Sub Connector Female
- JAE 25 Way Straight Panel Mount D-Sub Connector Female
- JAE 9 Way Straight Cable D-Sub Connector
- JAE D-Sub 9 Way Straight Cable D-Sub Connector Female
- JAE 9 Way Right Angle Through Hole D-Sub Connector Female
- JAE 15 Way Straight Panel D-Sub Connector Female
- HARTING D-Sub 9 Way Straight Panel Mount D-Sub Connector Male/Female
