FCT from Molex 173109 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- RS Stock No.:
- 213-5024
- Mfr. Part No.:
- FL09-15S7 / 1731090036
- Manufacturer:
- FCT from Molex
This image is representative of the product range
Add 200 more to save MYR34.80
View bulk pricing optionsSubtotal (1 box of 100 units)*
MYR791.10
FREE delivery for orders over RM 150.00
- 200 unit(s) shipping from 11 December 2026
- Plus 200 unit(s) shipping from 08 January 2027
- Plus 300 unit(s) shipping from 29 January 2027
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | MYR7.911 | MYR791.10 | - |
| 200 - 300 | MYR7.737 | MYR773.70 | MYR34.80 |
| 400 + | MYR7.594 | MYR759.40 | MYR126.80 |
*price indicative
- RS Stock No.:
- 213-5024
- Mfr. Part No.:
- FL09-15S7 / 1731090036
- Manufacturer:
- FCT from Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | High Density | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 15 | |
| Housing Material | Polybutylene Terephthalate | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS China RoHS | |
| Series | 173109 | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Pitch | 1.98mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D High Density | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 15 | ||
Housing Material Polybutylene Terephthalate | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS China RoHS | ||
Series 173109 | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Pitch 1.98mm | ||
- COO (Country of Origin):
- DE
Related links
- FCT from Molex 173109 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 173113 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 1731 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Threaded Insert Male
- FCT from Molex 1731 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- FCT from Molex 1731 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Threaded Insert Female
- FCT from Molex 173113 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex FCT 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 173109 15 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Female
