JST SL 3 Way Straight 3.96 mm Pitch D-Sub Connector Male
- RS Stock No.:
- 201-7069
- Mfr. Part No.:
- SLR-03VF
- Manufacturer:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
MYR79.53
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 1 | MYR79.53 | MYR0.795 | - |
| 2 - 2 | MYR76.74 | MYR0.767 | 3% |
| 3 + | MYR72.91 | MYR0.729 | 8% |
*price indicative
- RS Stock No.:
- 201-7069
- Mfr. Part No.:
- SLR-03VF
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 3 | |
| Product Type | D-Sub Connector | |
| Current | 7A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Voltage | 300V | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 90°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | SL | |
| Pitch | 3.96mm | |
| Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 3 | ||
Product Type D-Sub Connector | ||
Current 7A | ||
Orientation Straight | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Voltage 300V | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 90°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series SL | ||
Pitch 3.96mm | ||
- COO (Country of Origin):
- JP
The JST Manufacturing 3.96mm Receptacle housing used crimp style wire to wire connection which has low insertion force contact to reduce surface finish wear and reduce the effect of stress relaxation and also has a inner-housing lock which secure the plug to the receptacle and prevents accidental disconnection.
Insulation resistance is 1000Mohm
With secure locking device
Housing lance
Related links
- JST SL 3 Way Straight 3.96 mm Pitch D-Sub Connector Male
- JST SL 1 Way Straight 3.96 mm Pitch D-Sub Connector Male
- JST SL 2 Way Straight 3.96 mm Pitch D-Sub Connector Male
- JST SL 4 Way Straight 3.96 mm Pitch D-Sub Connector Male
- JST SL 6 Way Straight 3.96 mm Pitch D-Sub Connector Male
- JST SL 3 Way Straight 3.96 mm Pitch D-Sub Connector Female
- JST SL Straight 3.96 mm Pitch D-Sub Connector Male
- JST SL Straight 3.96 mm Pitch D-Sub Connector Female
