JST SL 3 Way Straight 3.96 mm Pitch D-Sub Connector Male

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 500 units)*

MYR366.46

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
1 - 4MYR366.46MYR0.733
5 +MYR329.81MYR0.66

*price indicative

RS Stock No.:
201-7068
Mfr. Part No.:
SLR-03VF
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

D-Sub Connector

Number of Contacts

3

Current

7A

Orientation

Straight

Connector Gender

Male

Connector Type D

Standard

Voltage

300V

Minimum Operating Temperature

-25°C

Termination Type

Crimp

Contact Gender

Male

Maximum Operating Temperature

90°C

Standards/Approvals

No

Series

SL

Pitch

3.96mm

COO (Country of Origin):
JP
The JST Manufacturing 3.96mm Receptacle housing used crimp style wire to wire connection which has low insertion force contact to reduce surface finish wear and reduce the effect of stress relaxation and also has a inner-housing lock which secure the plug to the receptacle and prevents accidental disconnection.

Insulation resistance is 1000Mohm

With secure locking device

Housing lance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy