Hirose HD 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Male
- RS Stock No.:
- 184-6207
- Mfr. Part No.:
- HDCB-37P(05)
- Manufacturer:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 10%
View bulk pricing optionsSubtotal (1 tray of 20 units)*
MYR1,418.98
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* | Saving |
|---|---|---|---|
| 20 - 80 | MYR70.949 | MYR1,418.98 | - |
| 100 + | MYR63.854 | MYR1,277.08 | 10% |
*price indicative
- RS Stock No.:
- 184-6207
- Mfr. Part No.:
- HDCB-37P(05)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | C | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 400V, 560V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | HD | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Nickel | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size C | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 400V, 560V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series HD | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Nickel | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- JP
Solder Type D-subminiature Connector
Compact and sturdy due to metal shell.
Large solder cup enables use of wire up to 20AWG
Glass filled P.B.T. resin insulator offers excellent resistance to heat and chemicals
H D Series subminiature connectors with stamped contacts are easy to solder to a wide variety of stranded and single conductor cables. 9, 15, 25, 37 and 50-contact models available.
Compact and sturdy due to metal shell.
Large solder cup enables use of wire up to 20 AWG.
Glass filled P.B.T. resin insulator offers excellent resistance to heat and chemicals.
Available in various plug cases such as CTF and CTH. A wide variety of combinations available, such as straight dipping (SD), right angle dipping (RD), crimping (CD), and ribbon IDC termination (FD).
Application
Computers, peripherals and terminals, control equipment, radio equipment, and measuring instruments.
Related links
- Hirose HD 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Male
- Hirose CD 37 Way Straight 2.76 mm Pitch Cable D-Sub Connector Female
- Hirose CD 25 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
- Hirose CD 9 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
- Hirose CD 15 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
- Hirose HD 9 Way Straight Cable D-Sub Connector Male
- Hirose HD 25 Way Straight Cable D-Sub Connector Male
- Hirose HD 15 Way Straight Cable D-Sub Connector Male
