Hirose CD 37 Way Straight 2.76 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 184-6197
- Mfr. Part No.:
- CDC-37S(05)
- Manufacturer:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 54 more to save MYR73.39
View bulk pricing optionsSubtotal (1 tray of 27 units)*
MYR1,666.95
FREE delivery for orders over RM 150.00
In Stock
- 432 unit(s) ready to ship from another location
- Plus 864 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* | Saving |
|---|---|---|---|
| 27 - 27 | MYR61.739 | MYR1,666.95 | - |
| 54 - 81 | MYR60.38 | MYR1,630.26 | MYR73.39 |
| 108 + | MYR59.269 | MYR1,600.26 | MYR266.76 |
*price indicative
- RS Stock No.:
- 184-6197
- Mfr. Part No.:
- CDC-37S(05)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | DC-37 | |
| Voltage | 350V, 490V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Series | CD | |
| Contact Plating | Nickel, Gold | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size DC-37 | ||
Voltage 350V, 490V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Series CD | ||
Contact Plating Nickel, Gold | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- TW
Crimp Type D-Subminiature Connectors for Discrete Wire
Crimp Type D-subminiature Connectors for Discrete Wire Terminations.
Terminals available for AWG28 through AWG20.
Plug with Grounding dimples.
The model CD connectors are SM Series (sub-minia-ture) rectangular multi-contact crimping connectors. CD Crimp Type Connectors are Crimp Type D Sub- miniature Connectors for Discrete Wire Terminations. Available in 9, 15, 25 and 37 way. Terminals available for AWG28 through AWG20. Plug with Grounding dim-ples is introduced now.
Compact and sturdy due to metal shell.
Can be mounted on the front or back of a panel or chasis as necessary.
Requires no special withdrawal jig (push the retainers from the connector sides to insert/withdraw the connector).
Uses insulation made from highly heat-resistant and chemical-resistant synthetic resin.
Application
Suitable for modems in communications equipment such as computers, peripherals and terminals, control equipment, measuring instruments, and export equipment.
Related links
- Hirose CD 37 Way Straight 2.76 mm Pitch Cable D-Sub Connector Female
- Hirose CD 25 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
- Hirose CD 9 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
- Hirose CD 9 Way Straight 2.76 mm Pitch Cable D-Sub Connector Female
- Hirose CD 15 Way Straight 2.76 mm Pitch Cable D-Sub Connector Female
- Hirose CD 15 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
- Hirose HD 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Male
- Amphenol Communications Solutions 8656 37 Way Straight 2.76 mm Pitch Cable D-Sub Connector Female
