Hirose CD 25 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male

This image is representative of the product range

Get a bulk buy discount

Add 72 more to save MYR58.10

View bulk pricing options

Subtotal (1 tray of 36 units)*

MYR1,320.55

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tray*
Saving
36 - 36MYR36.682MYR1,320.55-
72 - 108MYR35.875MYR1,291.50MYR58.10
144 +MYR35.214MYR1,267.70MYR211.39

*price indicative

RS Stock No.:
184-6196
Mfr. Part No.:
CDB-25P(05)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

D-Sub Connector

Number of Contacts

25

Current

3A

Orientation

Straight

Mount Type

Cable

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

DB-25

Voltage

350V, 490V

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Contact Plating

Gold, Nickel

Contact Material

Phosphor Bronze

Series

CD

Pitch

2.76mm

COO (Country of Origin):
TW
Crimp Type D-Subminiature Connectors for Discrete Wire

Crimp Type D-subminiature Connectors for Discrete Wire Terminations.

Terminals available for AWG28 through AWG20.

Plug with Grounding dimples.

The model CD connectors are SM Series (sub-minia-ture) rectangular multi-contact crimping connectors. CD Crimp Type Connectors are Crimp Type D Sub- miniature Connectors for Discrete Wire Terminations. Available in 9, 15, 25 and 37 way. Terminals available for AWG28 through AWG20. Plug with Grounding dim-ples is introduced now.

Compact and sturdy due to metal shell.

Can be mounted on the front or back of a panel or chasis as necessary.

Requires no special withdrawal jig (push the retainers from the connector sides to insert/withdraw the connector).

Uses insulation made from highly heat-resistant and chemical-resistant synthetic resin.

Application

Suitable for modems in communications equipment such as computers, peripherals and terminals, control equipment, measuring instruments, and export equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy