JAE DF02 50 Way Straight D-Sub Connector
- RS Stock No.:
- 183-1137
- Mfr. Part No.:
- DF02D050A11
- Manufacturer:
- JAE
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 10 units)*
MYR511.56
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 10 - 40 | MYR51.156 | MYR511.56 |
| 50 + | MYR46.041 | MYR460.41 |
*price indicative
- RS Stock No.:
- 183-1137
- Mfr. Part No.:
- DF02D050A11
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 50 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 500mA | |
| Connector Type D | Standard | |
| Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Series | DF02 | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 50 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 500mA | ||
Connector Type D Standard | ||
Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Series DF02 | ||
- COO (Country of Origin):
- JP
Receptacle
The receptacle is equipped with both lock spring (one-touch lock) and screw lock (screw fastening) to allow mating with either hood-type plug.
The terminals being covered prevents short circuit causing foreign object ingress.
The hook-pin integrated as part of the shell strengthens the PCB hold-down.
Plug
The resin-plastic hood allows the small form-factor plug to be light-weight and cost effective. Catering to either EMI shielding requirement or not, either a Nickel plated or untreated hoods are optional.
EMI countermeasure hood, with it's latch lock method two-unit structure, allows for excellent workability and superior reparability.
IDC termination available (28AWG to 30AWG) allowing for labor efficiency.
Screw fixed harnessing structure allows for operation-time saving.
Applications
DF02 Series are ideal for factory automation, semiconductor manufacturing and broadcasting equipment, as well as communication devices, measurement and other instrumentations.
Related links
- JAE DF02 50 Way Straight D-Sub Connector
- JAE DF02 50 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- JAE DF02 50 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector Female
- JAE DF02 26 Way Straight D-Sub Connector, with Lock spring
- JAE DF02 14 Way Straight D-Sub Connector, with Lock spring
- JAE DF02 26 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- JAE DF02 14 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- JAE DF02 36 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector
