JAE DF02 14 Way Straight D-Sub Connector, with Lock spring
- RS Stock No.:
- 183-1142
- Mfr. Part No.:
- DF02D014A11
- Manufacturer:
- JAE
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 10 units)*
MYR487.16
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 10 - 10 | MYR48.716 | MYR487.16 |
| 20 - 30 | MYR47.644 | MYR476.44 |
| 40 + | MYR46.767 | MYR467.67 |
*price indicative
- RS Stock No.:
- 183-1142
- Mfr. Part No.:
- DF02D014A11
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 14 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 500mA | |
| Connector Type D | Standard | |
| Mounting Hardware | Lock spring | |
| Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | No | |
| Series | DF02 | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 14 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 500mA | ||
Connector Type D Standard | ||
Mounting Hardware Lock spring | ||
Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals No | ||
Series DF02 | ||
- COO (Country of Origin):
- JP
Receptacle
The receptacle is equipped with both lock spring (one-touch lock) and screw lock (screw fastening) to allow mating with either hood-type plug.
The terminals being covered prevents short circuit causing foreign object ingress.
The hook-pin integrated as part of the shell strengthens the PCB hold-down.
Plug
The resin-plastic hood allows the small form-factor plug to be light-weight and cost effective. Catering to either EMI shielding requirement or not, either a Nickel plated or untreated hoods are optional.
EMI countermeasure hood, with it's latch lock method two-unit structure, allows for excellent workability and superior reparability.
IDC termination available (28AWG to 30AWG) allowing for labor efficiency.
Screw fixed harnessing structure allows for operation-time saving.
Applications
DF02 Series are ideal for factory automation, semiconductor manufacturing and broadcasting equipment, as well as communication devices, measurement and other instrumentations.
Related links
- JAE DF02 14 Way Straight D-Sub Connector, with Lock spring
- JAE DF02 14 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- JAE DF02 26 Way Straight D-Sub Connector, with Lock spring
- JAE DF02 50 Way Straight D-Sub Connector
- FCT from Molex FMK 15 Way Straight Panel D-Sub Connector Spring System Male/Female
- JAE DF02 26 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- JAE DF02 50 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- JAE DF02 36 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector
