Molex 73284 25 Way Right Angle Panel Mount D-Sub Connector, with Rear Panel Male

N

Subtotal (1 unit)*

MYR919.57

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR919.57

*price indicative

RS Stock No.:
835-112
Mfr. Part No.:
73284-0120
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

D-Sub Connector

Number of Contacts

25

Orientation

Right Angle

Current

5A

Mount Type

Panel Mount

Connector Gender

Male

Mounting Hardware

Rear Panel

Housing Material

Polyester

Voltage

50V dc

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

73284

Contact Material

Copper Alloy

Contact Plating

Gold

RoHS Status: Exempt

The Molex Connector is a standard-density EMI filtered solution designed for right-angle PCB through hole applications, ensuring robust electrical performance and compliance with RoHS requirements.

Active status with a product category dedicated to D-Sub connectors

Incorporates a maximum contact current rating of 5.0A for efficient power transfer

Features a capacitance Value of 4000pF with precise tolerance for improved filtering

Ensures a dielectric withstanding voltage of 150V for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy