TE Connectivity AMPLIMITE .050 Series 50 Way Right Angle Through Hole Header

N

Subtotal (1 tube of 20 units)*

MYR1,510.81

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +MYR1,510.81MYR75.541

*price indicative

RS Stock No.:
795-530
Mfr. Part No.:
5787266-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

50

Product Type

Header

Orientation

Right Angle

Mount Type

Through Hole

Connector Type D

D-Sub

Housing Material

Thermoplastic

Termination Type

Solder

Standards/Approvals

RoHS

Contact Material

Phosphor Bronze

Series

AMPLIMITE .050 Series

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity connector is designed for robust electrical interconnections in a variety of applications. It ensures reliable performance through its precise engineering and high-quality materials, making it an essential component in Advanced electronic setups.

Built with thermoplastic housing rated at 94V-0, ensuring durability and thermal resistance

Duplex plated phosphor bronze contacts provide reliable connectivity and longevity

Compatible with SCSI-2, SCSI-3, EIA RS-232 standards for versatile application use

Offers straightforward mounting options with solder tails to enhance installation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy