TE Connectivity AMPLIMITE .050 Series 40 Way Right Angle Through Hole Header, with Board Lock
- RS Stock No.:
- 795-527
- Mfr. Part No.:
- 5787082-3
- Manufacturer:
- TE Connectivity
N
Subtotal (1 tube of 26 units)*
MYR3,096.17
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR3,096.17 | MYR119.083 |
*price indicative
- RS Stock No.:
- 795-527
- Mfr. Part No.:
- 5787082-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 40 | |
| Product Type | Header | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Board Lock | |
| Housing Material | Thermoplastic | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS | |
| Series | AMPLIMITE .050 Series | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 40 | ||
Product Type Header | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Type D D-Sub | ||
Mounting Hardware Board Lock | ||
Housing Material Thermoplastic | ||
Termination Type Solder | ||
Standards/Approvals RoHS | ||
Series AMPLIMITE .050 Series | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector provides reliable and secure connectivity for systems requiring robust performance. is designed for high-density applications, it efficiently accommodates space restrictions while ensuring optimal electrical performance.
Constructed with thermoplastic housing rated at 94V-0 for durability and thermal resistance
Features steel Shell plated with bright nickel for enhanced protection against corrosion
Includes various position options, ensuring compatibility across various applications
Delivers a high-density D-type Interface for efficient use of space in tight configurations
Designed for easy integration into PCB layouts with SMT capabilities
Related links
- TE Connectivity AMPLIMITE .050 III 100 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector, with Board Lock
- TE Connectivity AMPLIMITE .050 Series 50 Way Right Angle Through Hole Header, with 4 to 40 Threaded Insert
- TE Connectivity AMPLIMITE .050 III 50 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
- TE Connectivity AMPLIMITE .050 III 68 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
- TE Connectivity AMPLIMITE .050 Series 50 Way Right Angle Through Hole Header
- TE Connectivity AMPLIMITE .050 68 Way Right Angle Through Hole Receptacle, with Board Lock Female
- TE Connectivity AMPLIMITE .050 III 100 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Board Lock
- TE Connectivity AMPLIMITE .050 III 68 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
