TE Connectivity AMPLIMITE 15 Way Right Angle Board Connector, with Solder Female
- RS Stock No.:
- 787-573
- Mfr. Part No.:
- 2301845-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 50 units)*
MYR1,780.47
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR1,780.47 | MYR35.609 |
*price indicative
- RS Stock No.:
- 787-573
- Mfr. Part No.:
- 2301845-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Contacts | 15 | |
| Orientation | Right Angle | |
| Current | 2A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Shaped | |
| Mounting Hardware | Solder | |
| D-Sub Shell Size | 2 | |
| Housing Material | PBT | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | AMPLIMITE | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Contacts 15 | ||
Orientation Right Angle | ||
Current 2A | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Shaped | ||
Mounting Hardware Solder | ||
D-Sub Shell Size 2 | ||
Housing Material PBT | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series AMPLIMITE | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity D Shaped Connector is a versatile receptacle designed for wire to board applications. Its board mount configuration ensures reliable connectivity for printed circuit boards in various electronic devices.
Boasts a 15-position configuration for enhanced connectivity options
Designed with a board mount type for straightforward installation
Constructed from robust PBT GF housing material for durability
Features a contact current rating of 2 A for optimal performance
Operates effectively within a temperature range of -55 to 105 °C
Related links
- TE Connectivity AMPLIMITE 15 Way Right Angle Board Connector, with Solder Female
- TE Connectivity AMPLIMITE 15 Way Right Angle Board Connector Female
- TE Connectivity Amplimite HD-20 15 Way Right Angle Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HDP 15 Way Right Angle Board Connector Assembly, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite 15 Way Vertical Board Connector Assembly, with Screw Lock Female
- TE Connectivity AMPLIMITE 15 Way Cable Miniature Connector Female
- TE Connectivity AMPLIMITE 15 Way Cable Connector Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector, with Cable Female
