TE Connectivity AMPLIMITE 15 Way Cable Connector Male
- RS Stock No.:
- 788-071
- Mfr. Part No.:
- 1658611-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 40 units)*
MYR5,828.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR5,828.78 | MYR145.72 |
*price indicative
- RS Stock No.:
- 788-071
- Mfr. Part No.:
- 1658611-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | Connector | |
| Current | 1.25A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | Subminiature | |
| D-Sub Shell Size | 2 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin | |
| Series | AMPLIMITE | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type Connector | ||
Current 1.25A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D Subminiature | ||
D-Sub Shell Size 2 | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Contact Plating Tin | ||
Series AMPLIMITE | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is a precision-engineered component designed for reliable crimp terminations in various applications, ensuring secure electrical connections and optimal performance.
Duplex plating provides enhanced corrosion resistance for long-lasting durability
94V-0 rated thermoplastic insert aids in overall connector integrity and safety
.120 diameter holes facilitate straightforward and efficient installation processes
Pin contacts are precision-formed, guaranteeing strong and reliable electrical conductivity
Related links
- TE Connectivity AMPLIMITE 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector, with Cable Female
- TE Connectivity AMPLIMITE 15 Way Cable Miniature Connector Female
- TE Connectivity AMPLIMITE HDP-20 15 Way Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight Cable D-Sub Connector Male
- TE Connectivity Amplimite 90 15 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-22 15 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE 15 Way Right Angle Board Connector Female
