Amphenol Communications Solutions L77 37 Way Straight Through Hole D-Sub Connector Female
- RS Stock No.:
- 786-866
- Mfr. Part No.:
- L77DC37SU
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 tray of 20 units)*
MYR1,734.24
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR1,734.24 | MYR86.712 |
*price indicative
- RS Stock No.:
- 786-866
- Mfr. Part No.:
- L77DC37SU
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| D-Sub Shell Size | C | |
| Housing Material | Thermoplastic | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Phosphor Bronze | |
| Series | L77 | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
D-Sub Shell Size C | ||
Housing Material Thermoplastic | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Phosphor Bronze | ||
Series L77 | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions connector is engineered for robust and secure electrical connections, Ideal for applications requiring durability and reliability in demanding environments.
Durable construction ensures long-lasting performance in harsh conditions
Robust locking mechanism provides reliable connections for critical applications
Versatile design accommodates a variety of wiring configurations
Compact size allows for easy integration into space-constrained assemblies
Related links
- Amphenol Communications Solutions L77 15 Way Straight PCB D-Sub Connector Female
- Amphenol Communications Solutions L77 9 Way Right Angle PCB D-Sub Connector Female
- Amphenol Communications Solutions D 37 Way Straight Through Hole D-Sub Connector Female
- Amphenol Communications Solutions D 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions Delta D 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions Delta D 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions SD 37 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions 37 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Female
