Amphenol Communications Solutions D 37 Way Straight Through Hole D-Sub Connector Female
- RS Stock No.:
- 786-865
- Mfr. Part No.:
- L77DC37SF179
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 tray of 20 units)*
MYR2,067.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR2,067.84 | MYR103.392 |
*price indicative
- RS Stock No.:
- 786-865
- Mfr. Part No.:
- L77DC37SF179
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| D-Sub Shell Size | B | |
| Housing Material | Thermoplastic | |
| Voltage | 1000Vrms | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Series | D | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
D-Sub Shell Size B | ||
Housing Material Thermoplastic | ||
Voltage 1000Vrms | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
Series D | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions connector is a robust solution is designed for reliable performance in demanding environments, offering secure connectivity for various applications that require precision and durability.
Features a sturdy design that withstands harsh conditions
Offers excellent electrical performance with low insertion loss
Equipped with a user-friendly coupling mechanism for ease of connection
Designed to meet stringent industry standards for compatibility
Related links
- Amphenol Communications Solutions D 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions Delta D 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded
- Amphenol Communications Solutions Delta D 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC
- Amphenol Communications Solutions Delta D 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions Delta D 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions L77 37 Way Straight Through Hole D-Sub Connector Female
- Amphenol Communications Solutions D 25 Way Straight Through Hole D-Sub Connector Female
- Amphenol Communications Solutions D 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
