Amphenol ICC DA15 15 Way Right Angle PCB D-Sub Connector Female
- RS Stock No.:
- 785-746
- Mfr. Part No.:
- DA15S564GTLF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tray of 100 units)*
MYR1,702.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR1,702.75 | MYR17.028 |
*price indicative
- RS Stock No.:
- 785-746
- Mfr. Part No.:
- DA15S564GTLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| D-Sub Shell Size | A | |
| Housing Material | Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | DA15 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type PCB | ||
Connector Gender Female | ||
D-Sub Shell Size A | ||
Housing Material Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series DA15 | ||
- COO (Country of Origin):
- IN
The Amphenol ICC versatile connector is designed for robust interconnect solutions in various applications, facilitating reliable and efficient data transfer across multiple environments, Ideal for demanding setups that require Durable connectivity.
Utilises a D-shaped Shell design for effective polarisation
Compatible with DIN 41652 and MIL-C-24308 dimensional standards
Available in multiple terminations to suit different cable mounting requirements
Designed to prevent accidental un-mating with secure locking options
Related links
- Amphenol ICC 15 Way Right Angle PCB D-Sub Connector Male
- Amphenol ICC DDO 50 Way Right Angle PCB D-Sub Connector Female
- Amphenol ICC DDM 50 Way Right Angle PCB D-Sub Connector Male
- Amphenol ICC D09P 9 Way Right Angle PCB D-Sub Connector Male
- Amphenol ICC LD 9 Way Right Angle PCB D-Sub Connector Female
- Amphenol ICC L77 9 Way Right Angle PCB D-Sub Connector Male
- Amphenol Communications Solutions DF 15 Way Right Angle PCB D-Sub Connector Male
- FCT from Molex 173113 15 Way Right Angle PCB D-Sub Connector Male
