Amphenol ICC LD 9 Way Right Angle PCB D-Sub Connector Female
- RS Stock No.:
- 785-782
- Mfr. Part No.:
- LD09S13A4GX00LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tray of 200 units)*
MYR1,374.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR1,374.54 | MYR6.873 |
*price indicative
- RS Stock No.:
- 785-782
- Mfr. Part No.:
- LD09S13A4GX00LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| D-Sub Shell Size | E | |
| Housing Material | Thermoplastic | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | LD | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type PCB | ||
Connector Gender Female | ||
D-Sub Shell Size E | ||
Housing Material Thermoplastic | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series LD | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
The Amphenol ICC Delta D Receptacle provides a space-saving signal solution for high-density printed circuit boards. This female socket connector features a robust right-angle design optimized for stable through-hole mounting in industrial and computing environments.
Standard 9-position female configuration in two rows
Right-angle orientation for efficient board edge layouts
Gold-plated copper alloy contacts for superior conductivity
Durable tin-plated steel Shell for enhanced protection
Related links
- Amphenol ICC LD 9 Way Straight PCB D-Sub Connector Male
- Amphenol Communications Solutions LD 9 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female
- Amphenol ICC D09P 9 Way Right Angle PCB D-Sub Connector Male
- Amphenol ICC L77 9 Way Right Angle PCB D-Sub Connector Male
- Amphenol ICC LD 15 Way Straight PCB D-Sub Connector Male
- Amphenol Communications Solutions SD 9 Way Right Angle PCB D-Sub Connector Female
- Amphenol Communications Solutions L77 9 Way Right Angle PCB D-Sub Connector Female
- Amphenol ICC DDO 50 Way Right Angle PCB D-Sub Connector Female
