HARTING D Sub 25 Way Straight PCB Connector, with Flange Male

This image is representative of the product range

Subtotal (1 bag of 25 units)*

MYR7,496.28

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR7,496.28MYR299.851

*price indicative

RS Stock No.:
743-845
Mfr. Part No.:
09675257675
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

25

Orientation

Straight

Current

5A

Mount Type

PCB

Connector Gender

Male

D-Sub Shell Size

3

Mounting Hardware

Flange

Housing Material

Thermoplastic Resin

Termination Type

Solder Wave

Minimum Operating Temperature

-25°C

Contact Gender

Male

Maximum Operating Temperature

70°C

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Series

D Sub

Contact Material

Copper Alloy

COO (Country of Origin):
DE

HARTING D Sub Series Connector, 25 Contacts, 5A Current - 09675257675


This connector is a 25-contact D‑Sub male PCB-mounted component designed for environments requiring sealed interconnection. It provides a flange-mounted fixing with threaded screws and is intended for solder wave termination on printed circuit boards. The insert and seal are red, and the assembly features a rear frame with an integrated earthing pin.

Features and Benefits:


• 5A rated current for moderate power delivery
• IP67 protection for dust‑tight, temporary immersion resistance
• Noble metal over nickel plated contacts for low contact resistance
• Thermoplastic resin insert with UL94V‑0 for flame retardance
• ≥500 mating cycles to support routine mating operations

Applications


• Used with industrial control panels requiring sealed connections
• Suitable for outdoor instrumentation exposed to moisture
• Ideal for equipment requiring PCB wave‑solder termination
• Used for signal transmission in machinery with earthing needs

What termination method does it use for PCB assembly?


It employs wave soldering termination compatible with standard PCB processes.

What materials are used for the contacts and shell?


Contacts are a copper alloy with noble metal over nickel plating and the Shell is brass with tin plating.

What operating temperature range can it tolerate?


It functions between -25°C and 70°C.

How is the connector fixed to the PCB or chassis?


It uses a fixing flange with threaded screws and board locks for PCB retention.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy