HARTING D Sub 25 Way Straight PCB Connector, with Flange Female

This image is representative of the product range

Subtotal (1 bag of 100 units)*

MYR3,823.90

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR3,823.90MYR38.239

*price indicative

RS Stock No.:
742-766
Mfr. Part No.:
09663156501
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

25

Product Type

Connector

Orientation

Straight

Current

6.5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

3

Housing Material

Fibreglass Reinforced Thermoplastic

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Series

D Sub

Contact Material

Copper Alloy

COO (Country of Origin):
RO
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 6.5 A, it ensures efficient performance in various industrial environments.

Features & Benefits


Female connector design provides compatibility with standard interfaces

Reflow soldering termination allows for efficient assembly and reliability

Rated current of 6.5 A supports a wide range of applications

D-Sub Shell size 3 accommodates 25 contacts for versatile connectivity

Constructed from thermoplastic resin and glass-fibre for durability

Steel Shell with nickel plating enhances corrosion resistance

Operating temperature range from -55 °C to 125 °C ensures performance in extreme conditions

PCB mount type simplifies installation in electronic assemblies

Fixing flange with M3 thread provides secure mounting

Complies with CECC 75301-802 and other industry standards for quality assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Can this connector be mounted without specialist tools?


The connector can be mounted using standard tools due to its M3 fixing flange.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy