HARTING D Sub 25 Way Straight PCB Connector, with Flange Female
- RS Stock No.:
- 736-773
- Mfr. Part No.:
- 09670254702
- Manufacturer:
- HARTING
Subtotal (1 bag of 50 units)*
MYR1,236.06
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,236.06 | MYR24.721 |
*price indicative
- RS Stock No.:
- 736-773
- Mfr. Part No.:
- 09670254702
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 25 | |
| Product Type | Connector | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | Flange | |
| Housing Material | Thermoplastic Resin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 25 | ||
Product Type Connector | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Mounting Hardware Flange | ||
Housing Material Thermoplastic Resin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a variety of configurations, it ensures efficient integration into industrial systems.
Features & Benefits
Female connector design provides secure connections for data and signal transmission
Crimp termination method ensures reliable and Durable electrical connections
Size D-Sub 3 accommodates 25 contacts for versatile applications
Constructed from thermoplastic resin and glass-fibre filled material for enhanced durability
Plated steel Shell offers additional protection against environmental factors
Operating temperature range of -55 °C to 125 °C supports diverse operating conditions
PCB mount type allows for easy integration into circuit boards
Fixing flange with 4-40 UNC thread simplifies installation and mounting
Complies with multiple standards including CECC 75301-802 and RoHS for regulatory assurance
Applications
Used in industrial automation systems for data and signal connections
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for reliable communication
Installed in electrical distribution systems for efficient power management
Integrated into telecommunications and signal transmission setups
What type of mounting does this product require?
This connector requires PCB mounting with a fixing flange and 4-40 UNC thread.
Related links
- HARTING D Sub 25 Way Straight PCB Connector, with Flange Female
- HARTING D-Sub 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- HARTING D Sub 25 Way Straight PCB Connector, with Flange Male
- HARTING D-Sub 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- Connector Wrenches
- RS PRO 175mm LCD Inclinometer
- Hand Saws | Hacksaws | Pad Saws
- Connector Tool Kits
