HARTING D Sub 62 Way Straight PCB Connector, with Flange Male

Subtotal (1 bag of 50 units)*

MYR3,904.67

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR3,904.67MYR78.093

*price indicative

RS Stock No.:
741-545
Mfr. Part No.:
09564615712
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

62

Product Type

Connector

Current

2A

Orientation

Straight

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

4

Housing Material

Fibreglass Reinforced Thermoplastic

Termination Type

Solder Wave

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The HARTING D Sub HD MA STR 62P S4_4-40 Nut is a male connector designed for use in automation systems, providing reliable data, signal, and service connections. Its robust construction and compatibility with various field buses make it an essential component for industrial applications.

Features & Benefits


Connector ensures secure and stable connections in automation systems

Wave soldering termination allows for efficient assembly and reliability

Rated current of 2 A supports various low-power applications

Male contact design facilitates easy integration into existing systems

D-Sub Shell size 4 fits standard mounting requirements

Thermoplastic resin housing with glass-fibre filling enhances durability

Steel Shell with nickel plating provides corrosion resistance

62 contacts enable versatile connectivity options

Compliance with multiple standards ensures broad usability

Operating temperature range of -40 °C to 85 °C supports diverse environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Can this be installed without specialist tools?


Yes, the connector can be installed using standard tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy