HARTING D Sub 62 Way Angled PCB Connector, with Flange Male
- RS Stock No.:
- 741-375
- Mfr. Part No.:
- 09564627812
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 50 units)*
MYR4,519.44
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR4,519.44 | MYR90.389 |
*price indicative
- RS Stock No.:
- 741-375
- Mfr. Part No.:
- 09564627812
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 62 | |
| Product Type | Connector | |
| Current | 2A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 4 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 62 | ||
Product Type Connector | ||
Current 2A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 4 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- CN
The HARTING D Sub HD MA RA 62P PL3_4-40 Nut is a male connector designed for use in automation systems, providing reliable data, signal, and service connections. Its robust construction and compliance with industry standards ensure dependable performance in various applications.
Features & Benefits
Connector design facilitates easy integration into existing systems
Wave soldering termination ensures secure and reliable connections
Rated current of 2 A supports efficient power transmission
Male contact configuration allows for straightforward mating with compatible devices
D-Sub Shell size 4 provides a Compact solution for space-constrained applications
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Steel Shell with nickel plating offers protection against corrosion
62 contacts enable versatile connectivity options
Operating temperature range of -40 °C to 85 °C ensures functionality in diverse environments
Compliant with multiple standards, including RoHS and UL 94 V-0, ensuring safety and reliability
Applications
Used in industrial automation systems for data and signal transmission
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines for reliable connections
Installed in robotics and automated machinery for efficient operation
Applied in electrical distribution systems for secure connectivity
Can this connector be mated without tools?
Yes, the design allows for easy mating without the need for specialist tools.
Related links
- HARTING D Sub 62 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 62 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 62 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 62 Way Straight PCB Connector, with Flange Female
- HARTING D-Sub 62 Way Straight 2.42 mm Pitch Cable D-Sub Connector
- HARTING D-Sub 62 Way Straight 2.41 mm Pitch Cable D-Sub Connector, with Screw Lock Female
- HARTING D-Sub 62 Way Straight 2.41 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- HARTING D Sub 15 Way Angled PCB Connector, with Flange Male
