FCT from Molex 1731 37 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Threaded Insert Male
- RS Stock No.:
- 683-844
- Mfr. Part No.:
- 173109-0329
- Manufacturer:
- FCT from Molex
Subtotal (1 bag of 15 units)*
MYR1,311.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,311.92 | MYR87.461 |
*price indicative
- RS Stock No.:
- 683-844
- Mfr. Part No.:
- 173109-0329
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Current | 1.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Mounting Hardware | Threaded Insert | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Male | |
| Standards/Approvals | REACH (Contains Lead), RoHS (Exemption 6(c)), IPC-1752A, CHINA RoHS, chemSHERPA, IEC-62474 | |
| Series | 1731 | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Current 1.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Mounting Hardware Threaded Insert | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Male | ||
Standards/Approvals REACH (Contains Lead), RoHS (Exemption 6(c)), IPC-1752A, CHINA RoHS, chemSHERPA, IEC-62474 | ||
Series 1731 | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- DE
The FCT from Molex Standard-Density D-Sub Connector is engineered to ensure reliable connections for a myriad of applications. With its male, straight design and 37 circuits, this connector boasts a robust construction featuring a copper alloy contact and PBT resin for enhanced durability. Its 0.20μm gold plating ensures excellent conductivity, while the IP20 rating provides adequate protection against dust. Perfect for settings requiring a standard density solution, this connector combines functionality with a rugged build, making it an essential component for your electronic assembly needs.
Engineered with 37 circuits for versatile connectivity
Constructed from high quality materials, including copper alloy and PBT resin
Offers a gold over nickel plating for superior conductivity
IP20 rating indicates resistance against dust ingress
Durability assured with a minimum of 50 mating cycles
Designed with a straight orientation for easy installation
Compatible with IDC ribbon termination style for efficient connectivity
Related links
- FCT from Molex 173109 37 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Male
- FCT from Molex 173109 37 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Female
- FCT from Molex 173109 37 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- FCT from Molex 173109 37 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Panel Mount Method Flange Female
- FCT from Molex FCT 25 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Threaded Insert Male
- FCT from Molex 1731 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Threaded Insert Male
- FCT from Molex 172704 37 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex FCT 9 Way Right Angle 2.84 mm Pitch Panel Mount D-Sub Connector, with Threaded Insert Male
