TE Connectivity Amplimite HD-20 25 Way Right Angle Board Plug Assembly, with Mounting Hole Male

Subtotal (1 tray of 65 units)*

MYR1,771.43

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +MYR1,771.43MYR27.253

*price indicative

RS Stock No.:
678-989
Mfr. Part No.:
5747238-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Plug Assembly

Number of Contacts

25

Orientation

Right Angle

Current

6A

Mount Type

Board

Connector Gender

Male

Connector Type D

D Sub Plug Assembly

Mounting Hardware

Mounting Hole

D-Sub Shell Size

3

Housing Material

Glass Filled Nylon/Polyester

Minimum Operating Temperature

-55°C

Termination Type

Through-Hole Solder Terminal

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V0

Contact Plating

Gold

Series

Amplimite HD-20

Contact Material

Brass

COO (Country of Origin):
US
The TE Connectivity board-mount plug connector designed for efficient board-to-board signal transmission. It features MSFL mounting enhancements that improve mechanical stability and alignment during installation. With a Shell size 3 housing and 25 contact positions, it supports moderate-density layouts in industrial and communication systems.

Right-angle configuration for space-saving PCB integration

MSFL mounting style for enhanced retention and alignment

Shell size 3 housing suitable for mid-range board interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy