TE Connectivity Amplimite HDP 25 Way Right Angle Board D-Sub Connector, with Mounting Screw Female
- RS Stock No.:
- 678-036
- Mfr. Part No.:
- 745440-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 8 units)*
MYR1,427.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,427.33 | MYR178.416 |
*price indicative
- RS Stock No.:
- 678-036
- Mfr. Part No.:
- 745440-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 6A | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | Mounting Screw | |
| Housing Material | Thermoplastic | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V0 | |
| Series | Amplimite HDP | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 6A | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Mounting Hardware Mounting Screw | ||
Housing Material Thermoplastic | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94V0 | ||
Series Amplimite HDP | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity board-to-board receptacle connector designed for reliable signal transmission in Compact electronic assemblies. With a 25-position configuration and Shell size 3, it offers secure mating and mechanical stability across printed circuit boards. Its board mount design supports efficient integration into systems requiring precise alignment and robust connectivity.
25-position receptacle tailored for board-to-board signal routing
Board mount configuration with Shell size 3 for secure installation
Designed for printed circuit board systems requiring Compact interconnects
Related links
- TE Connectivity Amplimite HDP 25 Way Right Angle Board D-Sub Connector Female, with #4-40 UNC Screw
- TE Connectivity Amplimite HDP 25 Way Right Angle Board D-Sub Connector Male
- TE Connectivity Amplimite HDP 25 Way Right Angle Board D-Sub Connector, with Threaded Insert Female
- TE Connectivity Amplimite HDP-20 9 Way Right Angle Panel Mount D-Sub Connector, with Mounting Screw Female
- TE Connectivity AMPLIMITE HDP 25 Way Right Angle 2.74 mm Pitch Board Connector, with Solder Male
- TE Connectivity Amplimite HDP 50 Way Right Angle Board D-Sub Connector, with Mounting Hole Male
- TE Connectivity Amplimite HDP 15 Way Right Angle Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HDP 9 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
