TE Connectivity Amplimite HDP 25 Way Right Angle Board D-Sub Connector, with Threaded Insert Female
- RS Stock No.:
- 677-625
- Mfr. Part No.:
- 6-106507-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 60 units)*
MYR2,087.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR2,087.45 | MYR34.791 |
*price indicative
- RS Stock No.:
- 677-625
- Mfr. Part No.:
- 6-106507-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 6A | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Shaped | |
| Mounting Hardware | Threaded Insert | |
| D-Sub Shell Size | 3 | |
| Housing Material | Glass Filled Polyester | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V0 | |
| Series | Amplimite HDP | |
| Contact Plating | Gold Flash | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 6A | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Shaped | ||
Mounting Hardware Threaded Insert | ||
D-Sub Shell Size 3 | ||
Housing Material Glass Filled Polyester | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V0 | ||
Series Amplimite HDP | ||
Contact Plating Gold Flash | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- US
The TE Connectivity D-Shaped Connector Receptacle is part of the AMPLIMITE HDP series designed for cable-to-board signal transmission. It features a 2.77 mm [.109 in] centerline that supports wider contact spacing for enhanced electrical performance. With Shell size 3 and board mount configuration, this connector is Ideal for printed circuit board applications requiring robust mechanical stability.
Shell size 3 construction for increased durability
2.77 mm centerline spacing for improved signal isolation
Cable-to-board configuration suited for AMPLIMITE HDP series applications
Related links
- TE Connectivity Amplimite HDP 25 Way Right Angle Board D-Sub Connector Female, with #4-40 UNC Screw
- TE Connectivity Amplimite HDP 9 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HDP 15 Way Right Angle Board Connector Assembly, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HDP 25 Way Right Angle Board D-Sub Connector Male
- TE Connectivity Amplimite HDP 25 Way Right Angle Board D-Sub Connector, with Mounting Screw Female
- TE Connectivity AMPLIMITE 25 Way Right Angle Board Connector Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 15 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
