TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly, with Screw Lock Male

Subtotal (1 tray of 30 units)*

MYR1,681.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +MYR1,681.04MYR56.035

*price indicative

RS Stock No.:
677-491
Mfr. Part No.:
747840-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Plug Assembly

Number of Contacts

9

Current

6A

Orientation

Right Angle

Mount Type

Board

Connector Gender

Male

Connector Type D

D Sub Plug Assembly

Mounting Hardware

Screw Lock

D-Sub Shell Size

1

Housing Material

Glass Filled Nylon/Polyester

Minimum Operating Temperature

-55°C

Termination Type

Through-Hole Solder Terminal

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V0

Series

Amplimite HD-20

Contact Material

Brass

Contact Plating

Gold Flash

Non Compliant

COO (Country of Origin):
US
The TE Connectivity 9 Position D-Shaped Connector Plug designed for Compact board-to-board applications where secure mating and precise alignment are essential. With a Shell size 1 and a centerline spacing of 2.74 mm, it supports efficient signal routing in low-density layouts. Its plug configuration ensures reliable electrical performance in printed circuit board systems that demand space-saving interconnects.

Provides 9 contact positions for streamlined signal transmission

Uses Shell size 1 for minimal footprint in tight assemblies

Supports 2.74 mm centerline spacing for optimized layout efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy