Amphenol Industrial 16-5123 9 Way Straight Cable D-Sub Connector, with Snap locks Male
- RS Stock No.:
- 597-482
- Mfr. Part No.:
- 16-512350
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save MYR102.40
View bulk pricing optionsSubtotal (1 unit)*
MYR127.91
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 99 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR127.91 | - |
| 10 + | MYR117.67 | MYR102.40 |
*price indicative
- RS Stock No.:
- 597-482
- Mfr. Part No.:
- 16-512350
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Snap locks | |
| Housing Material | ABS, Nickel | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 16-5123 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Snap locks | ||
Housing Material ABS, Nickel | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series 16-5123 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial SnapLock Retrofit is a robust connector solution featuring a hood made of ABS UL 94 for flame resistance. It includes a nickel-plated steel cable strain relief and an ABS UL 94 blanking plug, with Side A configured as male.
Copper alloy crimp contact
Steel shell
Related links
- Amphenol Industrial 16-5123 9 Way Straight Cable D-Sub Connector, with Snap locks Male
- Amphenol Industrial 16-5123 9 Way Straight Cable D-Sub Connector, with Snap locks Male/Female
- Amphenol Industrial 16-5123 15 Way Straight Cable D-Sub Connector, with Snap locks Male
- Amphenol Industrial 16-5123 15 Way Straight Cable D-Sub Connector, with Snap locks Male/Female
- Amphenol Industrial 16-0032 9 Way Straight Cable D-Sub Connector, with Snap locks
- Amphenol Industrial 16-0032 25 Way Straight Cable D-Sub Connector, with Snap locks
- Amphenol Industrial 16-0032 50 Way Straight Cable D-Sub Connector, with Snap locks
- Amphenol Industrial 16-0032 15 Way Straight Cable D-Sub Connector, with Snap locks
