Amphenol Industrial 16-5123 9 Way Straight Cable D-Sub Connector, with Snap locks Male/Female

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

MYR233.26

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR233.26-
10 +MYR214.617%

*price indicative

RS Stock No.:
597-485
Mfr. Part No.:
16-512380
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Cable

Connector Gender

Male/Female

Connector Type D

D-Sub

Mounting Hardware

Snap locks

Housing Material

ABS, Nickel

Termination Type

Crimp

Contact Gender

Male/Female

Standards/Approvals

UL 94 V-0

Contact Plating

Gold over Nickel

Series

16-5123

COO (Country of Origin):
CZ
The Amphenol Industrial SnapLock Retrofit is a robust connector solution featuring a hood made of ABS UL 94 for flame resistance. It includes a nickel-plated steel cable strain relief and an ABS UL 94 blanking plug, with Side A configured as male.

Copper alloy crimp contact

Steel shell

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy